Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TL084BIDTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel01AM0939 Re-Reel24AC5499RL Cut Tape24AC5499 |
| Your Part Number | |
| Technical Datasheet |
42,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.080 |
| 100+ | $0.951 |
| 250+ | $0.892 |
| 500+ | $0.855 |
| 1000+ | $0.832 |
| 2500+ | $0.770 |
| 5000+ | $0.746 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.000 |
| 5000+ | $0.980 |
| 7500+ | $0.967 |
| 12500+ | $0.955 |
| 25000+ | $0.935 |
| 62500+ | $0.917 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TL084BIDTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel01AM0939 Re-Reel24AC5499RL Cut Tape24AC5499 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 4MHz |
| Slew Rate Typ | 16V/µs |
| Supply Voltage Range | 6V to 36V |
| Supply Voltage Range | 6V to 36V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | 20pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 4MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 16V/µs |
Product Overview
TL084BIDT is a high-speed, JFET input, quad operational amplifier incorporating well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V
- Input offset voltage is 3mV typical at (Rs = 50 ohm, Tamb = +25°C)
- Input offset current is 5pA typical at (Tamb = +25°C)
- Input bias current is 20pA typical at (Tamb = +25°C)
- Large signal voltage gain is 200V/mV typ at (RL = 2Kohm, Vo = ±10V)
- Operating temperature range from -40°C to 125°C, SO-14 package
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 16V/µs |
| Supply Voltage Range | 6V to 36V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 20pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 4MHz |
| Slew Rate | 16V/µs |
| Gain Bandwidth Product | 4MHz |
|---|---|
| Supply Voltage Range | 6V to 36V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Alternatives for TL084BIDT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
