Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084CDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95M9110
Your Part Number
4,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.617 |
| 15+ | $0.484 |
| 25+ | $0.475 |
Price for:Each
Minimum: 5
Multiple: 5
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084CDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95M9110
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
16V/µs
Supply Voltage Range
6V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for TL084CD
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
