Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPN3021RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06X1023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $4.140 |
| 100+ | $3.490 |
| 500+ | $3.280 |
| 1000+ | $3.020 |
| 2500+ | $2.600 |
| 5000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPN3021RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06X1023
Technical Datasheet
Reverse Stand-Off Voltage Vrwm28V
No. of Pins8Pins
TVS Thyristor Case StyleSOIC
Thyristor TypeOvervoltage Protector
Breakover Voltage Max38V
No. of Circuits3Circuits
Peak Pulse Current Ippm30A
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
28V
TVS Thyristor Case Style
SOIC
Breakover Voltage Max
38V
Peak Pulse Current Ippm
30A
Product Range
-
No. of Pins
8Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
3Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
