Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391ILTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel04X9062
Re-Reel59M2854RL
Cut Tape59M2854
Your Part Number
7,965 In Stock
14,390 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.901 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.901 |
| 10+ | $0.667 |
| 15+ | $0.638 |
| 25+ | $0.607 |
| 50+ | $0.574 |
| 125+ | $0.541 |
| 250+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.469 |
| 6000+ | $0.459 |
| 9000+ | $0.450 |
| 15000+ | $0.440 |
| 30000+ | $0.432 |
| 75000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391ILTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel04X9062
Re-Reel59M2854RL
Cut Tape59M2854
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 34V, ± 1V to ± 17V
Supply Voltage Range2V to 34V, ± 1V to ± 17V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeCMOS, DTL, ECL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, DTL, ECL, TTL
No. of Comparators1 Comparator
Response Time1.3µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
2V to 34V, ± 1V to ± 17V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, DTL, ECL, TTL
Response Time
1.3µs
No. of Channels
1Channels
Supply Voltage Range
2V to 34V, ± 1V to ± 17V
IC Case / Package
SOT-23
Comparator Output Type
CMOS, DTL, ECL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (3)
Alternatives for TS391ILT
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
