Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC888CILTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel18AC7845RL Cut Tape18AC7845 |
| Your Part Number | |
| Technical Datasheet |
6,306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.310 |
| 100+ | $1.080 |
| 500+ | $0.990 |
| 1000+ | $0.969 |
| 2500+ | $0.934 |
| 10000+ | $0.897 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC888CILTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel18AC7845RL Cut Tape18AC7845 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | - |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 24V |
| CMRR | 95dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Offset Voltage | - |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 5.5µA |
| Amplifier Case Style | SOT-23 |
| Bandwidth | - |
| Automotive Qualification Standard | - |
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 4V |
| CMRR | 95dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | - |
|---|---|
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 24V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | - |
| Input Offset Voltage | - |
| Input Bias Current | 5.5µA |
| Bandwidth | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
