Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH80IYLTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AH0349RL
Cut Tape26AH0349
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 50+ | $1.740 |
| 100+ | $1.620 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.320 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH80IYLTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AH0349RL
Cut Tape26AH0349
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product65MHz
Slew Rate Typ118V/µs
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.1mV
Input Bias Current6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth65MHz
No. of Amplifiers1 Amplifier
Slew Rate118V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
118V/µs
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
65MHz
Slew Rate
118V/µs
Gain Bandwidth Product
65MHz
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
