Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV522IQ2TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3040RL
Cut Tape69AH3040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.500 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.260 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV522IQ2TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3040RL
Cut Tape69AH3040
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.15MHz
Slew Rate Typ0.89V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth1.15MHz
No. of Amplifiers2 Amplifier
Slew Rate0.89V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.89V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN-EP
Bandwidth
1.15MHz
Slew Rate
0.89V/µs
Gain Bandwidth Product
1.15MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
DFN-EP
Amplifier Type
CMOS
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
