
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.973 |
| 250+ | $0.912 |
| 600+ | $0.876 |
| 1200+ | $0.843 |
Product Information
Product Overview
TSV771IYLT is an automotive high bandwidth low offset rail-to-rail 5V unity gain-stable op-amplifier. The rail-to-rail input stage and the slew rate of 10.5V/µs make ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It can operate from a 2.0V to 5.5V single supply and it is fully characterized for an output capacitor of 47pF, therefore allowing easy usage as A/D converters input buffer. Applications include high bandwidth low-side and high-side current sensing, photodiode amplifiers, A/D converters input buffers, power management in solar powered systems, automotive high bandwidth signal conditioning, active filters.
- 20MHz typical gain bandwidth product (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
- Maximum input offset voltage is ±200µV (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
- 1pA typical input bias current (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
- 13nV/√Hz typical input voltage noise density (f = 1kHz, VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
- 13V/µs typical slew rate (AV = 1V/V, 10% to 90%, VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
- Supply voltage range from -0.3 to 6.0V
- Rail-to-rail input and output, 4kV HBM ESD tolerance
- Input common-mode range includes low rail, signal conditioning for high frequencies
- Accuracy of measurement virtually unaffected by noise or input bias current
- 5 lead SOT23 package, operating free air temperature range from -40 to +125°C
Technical Specifications
1Channels
13V/µs
2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
20MHz
2V to 5.5V
SOT-23
General Purpose
50µV
Surface Mount
125°C
AEC-Q100
SOT-23
20MHz
13V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
