
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 50+ | $3.180 |
| 100+ | $2.850 |
| 250+ | $2.710 |
| 500+ | $2.670 |
| 1000+ | $2.610 |
| 2500+ | $2.560 |
| 5000+ | $2.510 |
Product Information
Product Overview
TSZ181H1YLT is a single very high accuracy, high bandwidth, high temperature, zero-drift operational amplifier. It features very low offset voltages with virtually zero drift versus temperature changes. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain bandwidth product, while consuming just 1mA at 5V. The device operates over an extended range and features an ultra-low input bias current. It is ideal for high-accuracy high-bandwidth sensor interfaces for automotive environment. Applications include high accuracy signal conditioning, current measurement, sensor signal conditioning, automotive.
- AEC-Q100 automotive qualified, rail-to-rail input and output
- 3.5µV typical input offset voltage (T = 25°C, Vcc+ = 2.2V, Vcc- = 0V)
- Supply voltage range from 2.2 to 5.5V
- Maximum low power consumption is 1mA (at 5V)
- 2.3MHz typical gain bandwidth product (T = 25°C, RL = 10kohm, CL = 100pF)
- Higher accuracy without calibration
- Accuracy virtually unaffected by temperature change
- 4.6V/µs typical slew rate (T = 25°C, Vcc+ = 2.2V, Vcc- = 0V)
- 0.26µV/°C max input offset voltage drift (Vcc+ = 2.2V, Vcc- = 0V, T = 25°C)
- 5 lead SOT23 package, extended operating temperature range from -40 to 175°C
Technical Specifications
1Channels
4.7V/µs
2.2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
30pA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
3MHz
2.2V to 5.5V
SOT-23
General Purpose
1µV
Surface Mount
175°C
AEC-Q100
SOT-23
3MHz
4.7V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
