Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN058RGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7894
Product RangeTYN058
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.350 |
| 100+ | $1.090 |
| 500+ | $0.985 |
| 1000+ | $0.890 |
| 2500+ | $0.762 |
| 10000+ | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN058RGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7894
Product RangeTYN058
Technical Datasheet
Peak Repetitive Off State Voltage50V
Gate Trigger Current Max25mA
Average On State Current5A
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current80A
Holding Current Max45mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTYN058
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
50V
Average On State Current
5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
80A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
25mA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
45mA
Operating Temperature Max
125°C
Product Range
TYN058
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TYN058RG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
