Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E010MHTR-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3728RL
Cut Tape69AH3728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 50+ | $4.570 |
| 100+ | $4.230 |
| 250+ | $4.060 |
| 500+ | $4.030 |
| 1000+ | $3.950 |
| 2500+ | $3.880 |
| 5000+ | $3.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E010MHTR-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3728RL
Cut Tape69AH3728
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit85A
On State Resistance0.01ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.01ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
85A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
