Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0405MHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK6078
Product RangeZ0405MH Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.724 |
| 10+ | $0.445 |
| 15+ | $0.437 |
| 25+ | $0.427 |
| 50+ | $0.419 |
| 125+ | $0.409 |
| 250+ | $0.403 |
| 500+ | $0.396 |
Price for:Each
Minimum: 5
Multiple: 5
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0405MHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK6078
Product RangeZ0405MH Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-251
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage-
Thyristor MountingThrough Hole
Product RangeZ0405MH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-251
Peak Non Repetitive Surge Current
16A
No. of Pins
3Pins
Peak On State Voltage
-
Product Range
Z0405MH Series
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
