Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No3K120103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F2835
Product Range3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $75.980 |
| 5+ | $69.180 |
| 10+ | $67.630 |
| 25+ | $66.100 |
| 50+ | $62.400 |
| 100+ | $56.210 |
| 250+ | $52.190 |
Price for:Each
Minimum: 2
Multiple: 2
$151.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No3K120103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F2835
Product Range3000 Series
Technical Datasheet
Product Range3000 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys12
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3000 Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
12
Panel Cutout Height
-
Keypad Array
3 x 4
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
