Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No3K16T103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F2838
Product Range3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2+ | $76.500 |
| 6+ | $71.780 |
| 10+ | $67.050 |
| 26+ | $63.600 |
| 50+ | $59.950 |
| 100+ | $57.330 |
| 250+ | $54.610 |
Price for:Each
Minimum: 2
Multiple: 2
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No3K16T103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F2838
Product Range3000 Series
Technical Datasheet
Product Range3000 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width83mm
Panel Cutout Height83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
83mm
Keypad Array
4 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
