Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No70360103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K4505
Product Range700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $186.150 |
| 5+ | $168.650 |
| 10+ | $165.470 |
| 25+ | $160.700 |
| 50+ | $152.750 |
| 100+ | $137.630 |
| 250+ | $127.290 |
Price for:Each
Minimum: 2
Multiple: 2
$372.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No70360103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K4505
Product Range700 Series
Technical Datasheet
Product Range700 Series
Keypad Array-
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys36
Panel Cutout Width217mm
Panel Cutout Height96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
700 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
36
Panel Cutout Height
96mm
Keypad Array
-
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
217mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
