Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTREAMLIGHT
Manufacturer Part No61101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC5196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $46.400 |
Price for:Each
Minimum: 6
Multiple: 6
$278.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No61101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC5196
Technical Datasheet
Flashlight TypeClip Light
Light SourceLED
Lumen Output27lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Streamlight ClipMate®Flashlight
Technical Specifications
Flashlight Type
Clip Light
Lumen Output
27lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
