Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX40-24VDCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77Y7158
Product Range450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.290 |
| 5+ | $141.660 |
| 10+ | $138.020 |
| 25+ | $130.750 |
| 50+ | $123.500 |
| 100+ | $121.030 |
| 10000+ | $118.560 |
Price for:Each
Minimum: 1
Multiple: 1
$145.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX40-24VDCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77Y7158
Product Range450 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current40A
Product Range450 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypeGeneral Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance290ohm
Approvals & StandardsUL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Relay Type
General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Coil Voltage
24VDC
Product Range
450 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
290ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
