Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN216C
Newark Part No.32M1449
Product RangePOWERSTAT 3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,505.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,505.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN216C
Newark Part No.32M1449
Product RangePOWERSTAT 3PN Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240VAC
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage280VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current-
Constant Current Load3.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product RangePOWERSTAT 3PN Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3PN216C is a Variable Transformer with single phase input. It provides continuously adjustable output voltage from utility line voltage. Movable brush-taps ride on commentators. Rotation of brush by motor driven means delivers any voltage in the range between zero and line voltage. It features epoxy-coated POWERKOTE® coil for long life, greater ratings/overload capacities and better resistance to fungus, salt spray and other contaminants.
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
Output Voltage
280VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT 3PN Series
Input Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Constant Current Load
3.5A
Transformer Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
