Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | PP50GYCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06F031 |
| Product Range | PP50 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $117.180 |
| 25+ | $114.840 |
| 50+ | $112.490 |
| 100+ | $110.150 |
| 250+ | $107.810 |
Price for:Each
Minimum: 10
Multiple: 10
$1,171.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | PP50GYCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06F031 |
| Product Range | PP50 Series |
| Technical Datasheet | |
| Product Range | PP50 Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The PP50 series Pin Plug has unique functionally designed grip for handling ease and convenience. The variety of red, white, blue, yellow, black or green colours permits wider latitude in patch board distribution lay-outs. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Single conductor pin type plugs is offered in 50A capacity
- Simplified, quick assembly
- Positive-grip plug design
Applications
Industrial
Technical Specifications
| Product Range | PP50 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Gender | Plug |
|---|---|
| Current Rating | 50A |
| Contact Termination Type | Screw |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
