Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP50GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F6710 |
| Product Range | RP50 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $131.540 |
| 25+ | $128.700 |
| 50+ | $124.440 |
| 100+ | $119.460 |
| 250+ | $115.190 |
Price for:Each
Minimum: 10
Multiple: 10
$1,315.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP50GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F6710 |
| Product Range | RP50 Series |
| Technical Datasheet | |
| Product Range | RP50 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | RP50 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Gender | Receptacle |
|---|---|
| Current Rating | 50A |
| Contact Termination Type | Screw |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
