Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS250GBLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96F6287
Product RangeRS250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $284.050 |
| 25+ | $277.780 |
| 50+ | $268.360 |
| 100+ | $258.950 |
Price for:Each
Minimum: 10
Multiple: 10
$2,840.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS250GBLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96F6287
Product RangeRS250 Series
Technical Datasheet
Product RangeRS250 Series
Voltage Rating600VAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RS250 series Socket Receptacle has colour-matched nylon caps and bodies. All plastic parts of a receptacle are moulded through in the same colour to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection.
- Single conductor socket type receptacles is offered in 250A capacity
- Simplified, quick assembly
Applications
Industrial
Technical Specifications
Product Range
RS250 Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
