Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE-SEAL
Manufacturer Part No120-1869-000Copy
Newark Part No.99F5330
Product RangeSure-Seal Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 5+ | $10.880 |
| 10+ | $10.050 |
| 25+ | $8.280 |
| 50+ | $6.660 |
| 100+ | $5.410 |
| 250+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No120-1869-000Copy
Newark Part No.99F5330
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin Lead
IP RatingIP67
SVHCTo Be Advised
Product Overview
The 120-1869-000 is a 10-position cable-mount Circular Connector Housing. The plug is made with the elastomer (PVC nitrile standard) body. It features 14 to 18AWG wire size and 100 cycles mating life. A low profile, one-piece resilient body and rugged multiple moisture seals make connector a natural choice for outdoor applications where contaminants are a concern.
- Water submersible
- Field serviceable
- Polarized against mismates
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Sure-Seal Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin Lead
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
