
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $10.630 |
| 10+ | $8.580 |
| 25+ | $7.350 |
| 50+ | $6.280 |
| 100+ | $5.500 |
| 250+ | $5.180 |
Product Information
Product Overview
The 120-8552-102 is a 4-position Cable Mount Plug with copper alloy contacts. The one-piece molded body and rugged multiple moisture seals make the SURE-SEAL connector a natural for applications whose outside contaminants must be excluded. One of the many features of the SURE-SEAL connector is its simplicity. This sealed connector satisfy all of the parameters defined by automotive/industrial standards including vibration, shock, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas and most important low millivolt drop and low contact resistance. The SURE-SEAL connector mating faces are constructed with two stepped plane, the plug must be properly oriented in order for the contacts to engage. For blind mating a raised indexing rib and matching raised indexing spline has been added to the plug. The SURE-SEAL connector is available in black avoid mismating of other SURE-SEAL connectors with the same contact arrangement.
- Reliability
- SURE-SEAL connector incorporates a very simple one-piece molded body
- Polarized against mismates
- Water submersible
- Connector retaining shoulder
- Connector to connector deep recesses multiple seals
- Boot retaining groove insulation support stamped contact
- 10mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 120VAC at sea level Dielectric withstanding voltage
- -40 to 105°C Temperature range
Applications
Automotive, Commercial
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Crimp Pin / Socket - Contacts Not Supplied
PVC (Polyvinylchloride) Body
Copper Alloy
IP67
Mini Sure-Seal Series
4Contacts
Push-Pull
-
Tin Lead
To Be Advised
Technical Docs (2)
Alternatives for 120-8552-102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
