Print Page
KRL1220E-C-R005-G-T5
SMD Current Sense Resistor, 5 mohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1220E-C-R005-G-T5 SMD Current Sense Resistor, 5 mohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 2%, Metal Foil](https://canada.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R005-G-T5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel20X7953
Re-Reel70AC1386RL
Cut Tape70AC1386
Product RangeKRL Series
Your Part Number
3,669 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.767 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 25+ | $0.444 |
| 100+ | $0.247 |
| 250+ | $0.214 |
| 500+ | $0.189 |
| 1000+ | $0.185 |
| 2500+ | $0.170 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.179 |
| 15000+ | $0.168 |
| 25000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R005-G-T5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel20X7953
Re-Reel70AC1386RL
Cut Tape70AC1386
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate