Print Page
KRL2012E-M-R010-F-T5
SMD Current Sense Resistor, 10 mohm, KRL Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL2012E-M-R010-F-T5 SMD Current Sense Resistor, 10 mohm, KRL Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Foil](https://canada.newark.com/productimages/standard/en_US/5344775.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R010-F-T5Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel20X8162
Re-Reel37AK5218RL
Cut Tape37AK5218
Product RangeKRL Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 25+ | $0.299 |
| 50+ | $0.284 |
| 100+ | $0.269 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.239 |
| 10000+ | $0.221 |
| 20000+ | $0.206 |
| 30000+ | $0.192 |
| 50000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R010-F-T5Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel20X8162
Re-Reel37AK5218RL
Cut Tape37AK5218
Product RangeKRL Series
Technical Datasheet
Resistance10mohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate