Print Page
KRL3264E-C-R005-G-T1
SMD Current Sense Resistor, 5 mohm, KRL Series, 2512 [6432 Metric], 2 W, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL3264E-C-R005-G-T1 SMD Current Sense Resistor, 5 mohm, KRL Series, 2512 [6432 Metric], 2 W, ± 2%, Metal Foil](https://canada.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R005-G-T1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50Y2589
Re-Reel70AC1726RL
Cut Tape70AC1726
Product RangeKRL Series
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.517 |
| 100+ | $0.477 |
| 250+ | $0.432 |
| 500+ | $0.406 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 5000+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.351 |
| 3000+ | $0.344 |
| 5000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R005-G-T1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50Y2589
Re-Reel70AC1726RL
Cut Tape70AC1726
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate