Print Page
RL1220S-R51-F
SMD Current Sense Resistor, 0.51 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film
4,446 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.041 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.201 | $0.041 |
| 25+ | $0.106 | $0.041 |
| 50+ | $0.100 | $0.041 |
| 100+ | $0.095 | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.082 |
| 10000+ | $0.067 |
| 20000+ | $0.059 |
| 30000+ | $0.055 |
| 50000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R51-FCopy
Newark Part No.
Full Reel28K3950
Re-Reel37AK5239
Cut Tape37AK5239
Product RangeRL Series
Technical Datasheet
Resistance0.51ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating333mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
333mW
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RL1220S-R51-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL1220S-R51-F SMD Current Sense Resistor, 0.51 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film](https://canada.newark.com/productimages/standard/en_US/37AK5241-40.jpg)