Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCE005GW1EB1TO-I-5E-11P-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8180
Product RangeG-26 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $202.630 |
Price for:Each
Minimum: 1
Multiple: 1
$202.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCE005GW1EB1TO-I-5E-11P-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8180
Product RangeG-26 Series
Technical Datasheet
Flash Memory Card TypeCFexpress Card
Memory Capacity5GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeG-26 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFexpress Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
5GB
Operating Temperature Min
-40°C
Product Range
G-26 Series
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
