Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCE020GW1EB2TO-I-5E-11P-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8183
Product RangeG-26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.430 |
Price for:Each
Minimum: 1
Multiple: 1
$169.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCE020GW1EB2TO-I-5E-11P-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8183
Product RangeG-26 Series
Technical Datasheet
Flash Memory Card TypeCFexpress Card
Memory Capacity20GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeG-26 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFexpress Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
20GB
Operating Temperature Min
-40°C
Product Range
G-26 Series
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
