Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEM064GB1ED1TO-A-6F-111-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8191
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $347.680 |
Price for:Each
Minimum: 1
Multiple: 1
$347.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM064GB1ED1TO-A-6F-111-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8191
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory Type3D TLC NAND
Memory Size64GB
Memory Density64GB
Flash Memory Configuration-
Memory Configuration-
Interfaces-
IC Interface Type-
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V eMMC NAND Flash Memories
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Density
64GB
Memory Configuration
-
IC Interface Type
-
IC Case / Package
BGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
-
Memory Size
64GB
Flash Memory Configuration
-
Interfaces
-
Memory Case Style
BGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
