Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEN080GB2EC4TO-I-6F-23P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AK9079
Product RangeEN-26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.250 |
Price for:Each
Minimum: 1
Multiple: 1
$342.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEN080GB2EC4TO-I-6F-23P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AK9079
Product RangeEN-26 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 1620
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity80GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed1773MB/s
Sequential Write Speed718MB/s
Random Read up to Speed140000
Random Write up to Speed100000
Supply Voltage Nom-
Product RangeEN-26 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1773MB/s
Random Read up to Speed
140000
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 1620
Memory Capacity
80GB
Encryption Type
Non-Encrypted
Sequential Write Speed
718MB/s
Random Write up to Speed
100000
Product Range
EN-26 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
