Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM2AK1TO-I-5S-52P-STD
Newark Part No.83AH9171
Product RangeX-76m2 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $32.740 |
| 10+ | $32.740 |
| 25+ | $32.740 |
| 50+ | $32.740 |
| 100+ | $32.740 |
Price for:Each
Minimum: 1
Multiple: 1
$32.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM2AK1TO-I-5S-52P-STD
Newark Part No.83AH9171
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity10GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed230MB/s
Sequential Write Speed90MB/s
Random Read up to (IOPS)17.5k
Random Write up to (IOPS)22.5k
Product RangeX-76m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
230MB/s
Random Read up to (IOPS)
17.5k
Product Range
X-76m2 Series
Operating Temperature Min
-40°C
SVHC
Lead
Form Factor
M.2 2280
Memory Capacity
10GB
Encryption Type
AES 256-bit
Sequential Write Speed
90MB/s
Random Write up to (IOPS)
22.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate