Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GS2AK1TO-I-6B-22P-STD
Newark Part No.83AH9180
Product RangeX-76 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $213.520 |
Price for:Each
Minimum: 1
Multiple: 1
$213.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GS2AK1TO-I-6B-22P-STD
Newark Part No.83AH9180
Product RangeX-76 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity20GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed440MB/s
Sequential Write Speed180MB/s
Random Read up to (IOPS)33.9k
Random Write up to (IOPS)44.5k
Product RangeX-76 Series
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
440MB/s
Random Read up to (IOPS)
33.9k
Product Range
X-76 Series
Operating Temperature Min
-40°C
SVHC
Lead
Form Factor
2.5 Inch
Memory Capacity
20GB
Encryption Type
AES 256-bit
Sequential Write Speed
180MB/s
Random Write up to (IOPS)
44.5k
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate