Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GS2AK1TO-I-5S-236-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3774
Product RangeX-73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.610 |
Price for:Each
Minimum: 1
Multiple: 1
$357.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GS2AK1TO-I-5S-236-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3774
Product RangeX-73 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity30GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed565MB/s
Sequential Write Speed495MB/s
Random Read up to Speed7187500
Random Write up to Speed7753900
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-73 Series
SVHCLead
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
565MB/s
Random Read up to Speed
7187500
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
Lead
Form Factor
2.5 Inch
Memory Capacity
30GB
Encryption Type
AES 256-bit
Sequential Write Speed
495MB/s
Random Write up to Speed
7753900
Operating Temperature Min
-40°C
Product Range
X-73 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
