Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GQ2AK1TO-I-6B-236-STDCopy
Newark Part No.70AH3825
Product RangeX-75 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GQ2AK1TO-I-6B-236-STDCopy
Newark Part No.70AH3825
Product RangeX-75 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity60GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed355MB/s
Sequential Write Speed145MB/s
Random Read up to Speed26100
Random Write up to Speed35200
Supply Voltage Nom5V
Product RangeX-75 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
355MB/s
Random Read up to Speed
26100
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
Lead (10-Jun-2022)
Form Factor
2.5 Inch
Memory Capacity
60GB
Encryption Type
AES 256-bit
Sequential Write Speed
145MB/s
Random Write up to Speed
35200
Product Range
X-75 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
