Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GM2AK4TO-I-6B-62P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9191
Product RangeX-76m2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.500 |
Price for:Each
Minimum: 1
Multiple: 1
$428.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GM2AK4TO-I-6B-62P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9191
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity80GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed560MB/s
Sequential Write Speed480MB/s
Random Read up to Speed70000
Random Write up to Speed82900
Product RangeX-76m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
70000
Product Range
X-76m2 Series
Operating Temperature Min
-40°C
SVHC
Lead (10-Jun-2022)
Form Factor
M.2 2280
Memory Capacity
80GB
Encryption Type
AES 256-bit
Sequential Write Speed
480MB/s
Random Write up to Speed
82900
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
