Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GV2AK4TB-I-EB-22K-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3367
Product RangeX-78s Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,519.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,519.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GV2AK4TB-I-EB-22K-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3367
Product RangeX-78s Series
Technical Datasheet
Drive TypeInternal
Form FactorJEDEC MO-297 Slim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity160GB
Flash Memory Type3D pSLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed490MB/s
Random Read up to Speed70500
Random Write up to Speed84100
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-78s Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
70500
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
JEDEC MO-297 Slim SATA
Memory Capacity
160GB
Encryption Type
-
Sequential Write Speed
490MB/s
Random Write up to Speed
84100
Operating Temperature Min
-40°C
Product Range
X-78s Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
