Print Page
SFSA1T92S2AK4TA-I-8C-216-STD
SSD, Internal, 2.5 Inch, SATA 6 Gb/s (SATA III), 1.92 TB, 3D TLC NAND, AES 256-bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA1T92S2AK4TA-I-8C-216-STDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 32AK1260 |
| Product Range | X-73 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,593.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,593.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA1T92S2AK4TA-I-8C-216-STDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 32AK1260 |
| Product Range | X-73 Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | 2.5 Inch |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 1.92TB |
| Flash Memory Type | 3D TLC NAND |
| Encryption Type | AES 256-bit |
| Sequential Read Speed | 560MB/s |
| Sequential Write Speed | 395MB/s |
| Random Read up to Speed | 77200 |
| Random Write up to Speed | 64400 |
| Supply Voltage Nom | 5V |
| Product Range | X-73 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | 3D TLC NAND |
| Sequential Read Speed | 560MB/s |
| Random Read up to Speed | 77200 |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
| Form Factor | 2.5 Inch |
|---|---|
| Memory Capacity | 1.92TB |
| Encryption Type | AES 256-bit |
| Sequential Write Speed | 395MB/s |
| Random Write up to Speed | 64400 |
| Product Range | X-73 Series |
| Operating Temperature Max | 85°C |
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
