Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA256GQ1AA8TO-I-NC-226-STDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH3939
Product RangeX-600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,420.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7,420.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA256GQ1AA8TO-I-NC-226-STDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH3939
Product RangeX-600 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed425MB/s
Random Read up to Speed79000
Random Write up to Speed76000
Product RangeX-600 Series
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
79000
Product Range
X-600 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
256GB
Encryption Type
Non-Encrypted
Sequential Write Speed
425MB/s
Random Write up to Speed
76000
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
