Print Page
SFSA320GV2AK2TB-I-XC-22K-STD
SSD, Internal, JEDEC MO-297 Slim SATA, SATA 6 Gb/s (SATA III), 320 GB, 3D pSLC NAND
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA320GV2AK2TB-I-XC-22K-STDCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 18AN3368 |
| Product Range | X-78s Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,604.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,604.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA320GV2AK2TB-I-XC-22K-STDCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 18AN3368 |
| Product Range | X-78s Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | JEDEC MO-297 Slim SATA |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 320GB |
| Flash Memory Type | 3D pSLC NAND |
| Encryption Type | - |
| Sequential Read Speed | 560MB/s |
| Sequential Write Speed | 480MB/s |
| Random Read up to Speed | 70400 |
| Random Write up to Speed | 85900 |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | X-78s Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | 3D pSLC NAND |
| Sequential Read Speed | 560MB/s |
| Random Read up to Speed | 70400 |
| Supply Voltage Nom | 5V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
| Form Factor | JEDEC MO-297 Slim SATA |
|---|---|
| Memory Capacity | 320GB |
| Encryption Type | - |
| Sequential Write Speed | 480MB/s |
| Random Write up to Speed | 85900 |
| Operating Temperature Min | -40°C |
| Product Range | X-78s Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
