Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GM2AK2TB-C-XC-51G-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3375
Product RangeX-75m2 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,648.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3,648.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GM2AK2TB-C-XC-51G-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3375
Product RangeX-75m2 P Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed490MB/s
Random Read up to Speed74700
Random Write up to Speed71100
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-75m2 P Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
74700
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
-
Sequential Write Speed
490MB/s
Random Write up to Speed
71100
Operating Temperature Min
0°C
Product Range
X-75m2 P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
