
| Quantity | Price |
|---|---|
| 1+ | $81.830 |
Product Information
Product Overview
Swissbit U-450 USB 2.0 embedded industrial USB flash drive module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-450 SLC technology both enables high NAND flash operation and excellent endurance. Typical applications include data logging or boot drives for embedded application and netcom systems. The U-450 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature operation these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB flash drives that are used as read only boot media. The U-450 consists of a high performance 32bit RISC USB controller, the 10pin connector, power circuitry and different numbers of NAND dies.
- 1GB capacity, SLC flash
- 1.45" x 1.05" x 0.38" size
- Read performance: sequential read up to 36MBytes/s, random read 4K up to 1,900 IOPS
- Write performance: sequential write up to 26MBytes/s, random write 4K up to 1,400 IOPS
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- 0.1inch connector with keyed pin 9
- Page based FTL for best write performance and endurance, proven power fail safety
Technical Specifications
U-450 Series
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
