Print Page
236
Phone Audio Connector, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 236Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93F7718 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 5+ | $17.280 |
| 10+ | $16.350 |
| 25+ | $15.260 |
| 50+ | $14.310 |
| 100+ | $12.710 |
| 250+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 236Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93F7718 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
