Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46206MRXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12M7175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.100 |
| 500+ | $12.820 |
| 1000+ | $12.570 |
| 5000+ | $12.310 |
Price for:Each
Minimum: 100
Multiple: 100
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46206MRXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12M7175
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationMomentary
Switch MountingPanel Mount
Product Range-
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
- 46200MRX series slide switch
- Schematic double pole double throw
- Steel, zinc plated housing, thermoplastic, black button
- Brass, silver plated terminal and contact slider
- 3Amp, 125VAC, 0.5Amp, 125VDC switch rating
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
3A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
Momentary
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
