Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712RAHUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8693
Product RangeNPB 708 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.630 |
| 500+ | $13.450 |
| 1000+ | $12.160 |
| 5000+ | $11.720 |
Price for:Each
Minimum: 100
Multiple: 100
$1,563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712RAHUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8693
Product RangeNPB 708 Series
GenderJack
Current Rating7.5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
Product RangeNPB 708 Series
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
7.5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
-
Product Range
NPB 708 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
