Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $13.150 |
| 25+ | $12.610 |
| 50+ | $11.390 |
| 100+ | $11.080 |
| 200+ | $10.690 |
| 500+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No933Copy
Newark Part No.22F235
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.4mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max250mA
Actuator / Cap ColourBlack
Contact Current AC Max250mA
Contact Voltage VAC125V
Contact Current DC Max250mA
Contact Voltage VDC48V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 933 series Momentary Pushbutton Switch, completely enclosed in rugged metal housing. Front or rear panel mount types offer 1-A, 1-B, 1-C or 1-D switching. Red or black pushbuttons and solder terminals are standard.
- Copper alloy-plated body
- Moulded red or black plastic and integral with shaft
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
-
Panel Cutout Diameter
6.4mm
Switch Operation
Momentary
Contact Current Max
250mA
Contact Current AC Max
250mA
Contact Current DC Max
250mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
