Print Page
CARA63803P07990
Circular Cable Assembly, OTS, 90° Circular Plug to Free End, 3 Positions, 6.6 ft, 2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA63803P07990Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AK8269
Product RangeMini-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $30.750 |
| 250+ | $29.060 |
| 500+ | $28.210 |
Price for:Each
Minimum: 100
Multiple: 100
$3,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA63803P07990Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AK8269
Product RangeMini-Con-X Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
