Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC309Copy
Newark Part No.94F083
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
