Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722RAUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.970 |
| 500+ | $13.770 |
| 1000+ | $12.440 |
| 5000+ | $12.000 |
Price for:Each
Minimum: 100
Multiple: 100
$1,597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722RAUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8676
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter5.8mm
Voltage Rating24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
5.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
