Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-12CCopy
Newark Part No.23F1161
Product Range902 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,675.760 |
| 5+ | $1,490.390 |
| 10+ | $1,312.430 |
| 25+ | $1,208.620 |
| 50+ | $1,082.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,675.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-12CCopy
Newark Part No.23F1161
Product Range902 Series
Technical Datasheet
Switch OperationOn-(On)
Contact Configuration12PDT
IlluminationNon Illuminated
Product Range902 Series
Switch Mounting-
Contact Current Max1A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 902-12C is a twelve-pole double-throw (12PDT) dust-tight Toggle Switch with form (C) contact and quick-connect terminals is designed to accept T-bar connector. The series switch is protected against normal ambient dust conditions and designed to switch dry circuits to a maximum 1 amp for use in data, thermocouple and instrumentation circuit.
- Protected again normal ambient dust conditions
- Switches more circuits in less space
Applications
Test & Measurement, Computers & Computer Peripherals, Multimedia, Communications & Networking
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
12PDT
Product Range
902 Series
Contact Current Max
1A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)